Manufacturer Part #
74HC4053PW,118
74HC Series 10 V SMT Triple 2-Channel Analog Multiplexer/Demultiplexer -TSSOP-16
Product Specification Section
Nexperia 74HC4053PW,118 - Product Specification
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
Nexperia 74HC4053PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Mux/Demux |
Family: | A/HC/T/U |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 5V |
Supply Current: | 16µA |
Power Dissipation: | 500mW |
Propagation Delay: | 60ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 6 |
No of Outputs: | Triple |
No of Pins: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.11
5,000
$0.109
7,500
$0.107
10,000
$0.107
12,500
$0.104
37,500+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount