5P49EE502NDGI in Tray by Renesas | Clocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

5P49EE502NDGI

IDT5P49EE502: 3.465 V 120 MHz VERSACLOCK® Low Power Clock Generator-VFQFPN-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5P49EE502NDGI - Technical Attributes
Attributes Table
Type: Generator
Interface Type: I2C
Input Capacitance: 3pF
Clock Input Frequency - Max: 40MHz
Clock Output Frequency - Max: 120MHz
Supply Voltage-Nom: 1.71V to 1.89V
Input Type: LVTTL
Output Type: LVTTL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  VFQFPN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$710.00
USD
Quantity
Unit Price
100
$1.42
1,000
$1.41
1,500
$1.40
2,500+
$1.38
Product Variant Information section