AS3930-BQFT in Reel by ScioSense | Circuits récepteurs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

AS3930-BQFT

AS3930A Series 2.4 - 3.6 V Single Channel Wakeup Receiver - QFN-16LD (4X4)

Modèle ECAD:
Nom du fabricant: ScioSense
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications

The AS3930-BQFT is a single channel low frequency wakeup receiver, available in Surface Mount TSSOP-16 package.

This device is able to generate a wakeup upon detection of a data signal which uses a LF carrier frequency between 110 - 150 kHz. The integrated correlator can be used for detection of a programmable 16-bit wakeup pattern.

Features:

  • Single channel ASK wakeup receiver
  • Carrier frequency range 110 - 150 kHz
  • Programmable wakeup pattern (16bits)
  • Doubling of wakeup pattern supported
  • Wakeup without pattern detection supported
  • Wakeup sensitivity 100μVRMS (typ.)
  • Adjustable sensitivity level
  • Highly resistant to false wakeups
  • False wakeup counter
  • Periodical forced wakeup supported (1s – 2h)
  • Low power listening modes
  • Current consumption in listening mode 1.37 μA (typ.)
  • Data rate adjustable from 0.5 - 4 kbps (Manchester)
  • Manchester decoding with clock recovery
  • Digital RSSI
  • Dynamic range 64dB
  • 5 bit RSSI step (2dB per step)
  • RTC based on 32kHz XTAL, RC-OSC, or external clock
  • Operating temperature range -40 to +85ºC
  • Operating supply voltage 2.4 - 3.6V (TA = 25ºC)

Applications:

  • Active RFID tags
  • Real-time location systems
  • Operator identification
  • Access control
  • Wireless sensors

View the available AS3930 series of wakeup receivers

 

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
2 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
2 000,00 $
USD
Quantité
Prix unitaire
1 000+
$2.00
Product Variant Information section