Manufacturer Part #
CS45-B2GA101K-VKA
Specialty Ceramic Capacitors Suppression X1/Y2 100pF 440VAC/300VAC B 10% (6.5 X
Product Specification Section
TDK CS45-B2GA101K-VKA - Product Specification
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
TDK CS45-B2GA101K-VKA - Technical Attributes
Attributes Table
Dielectric: | B |
Capacitance: | 100pF |
Tolerance (%): | ±10% |
Rated Voltage (VAC): | 440VAC |
Operating Temp Range: | -25°C to +125°C |
Dissipation Factor: | 2.5% |
Insulation Resistance: | 10000MΩ |
Lead Spacing: | 7.5mm |
Dimension: | T 5mm x D 6.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.0719
3,000
$0.0699
5,000
$0.069
10,000
$0.0678
20,000+
$0.066
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole