Manufacturer Part #
PMBT3904VS,115
PMBT3904VS Series 40 V 200 mA SMT NPN/NPN Switching Transistor - SOT-666
Product Specification Section
Nexperia PMBT3904VS,115 - Product Specification
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
Nexperia PMBT3904VS,115 - Technical Attributes
Attributes Table
Product Status: | Not For Automotive Designs |
Polarity: | NPN |
Type: | Switching |
CE Voltage-Max: | 40V |
Collector Current Max: | 200mA |
Power Dissipation-Tot: | 360mW |
Collector - Base Voltage: | 60V |
Collector - Emitter Saturation Voltage: | 120mV |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 30 |
Collector - Current Cutoff: | 50nA |
Configuration: | Dual |
Frequency - Transition: | 300MHz |
Operating Temp Range: | -55°C to +150°C |
Rise Time: | 35ns |
Fall Time: | 50ns |
Noise Figure: | 5dB |
Input Capacitance: | 8pF |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-666 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.0539
8,000
$0.053
12,000
$0.0525
16,000
$0.0521
20,000+
$0.051
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-666
Mounting Method:
Surface Mount