Référence fabricant
PS2705A-1-A
PS2705 Series Single Channel 70 V 3750 Vrms High Isolation Photocoupler SOP-4
Renesas PS2705A-1-A - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: The metal formation method on the back side of the light receiving element of transistor output photo couplers will be changed from evaporation to sputtering.Replacement parts are available for select parts. Reason for Change:Due to aging of the evaporation equipment, it is difficult to continue manufacturing.
Description of Change:-The DEMKO and FIMKO certificates are valid again for the products shipped from the factory after the certificate issue dates:(DEMKO)-Oct.27, 2022 for the products listed in Attachments 1 and 2(FIMKO)-Oct.18, 2022 for the products listed in Attachment 1-Oct.25, 2022 for the products listed in Attachment 2Reason for Change:Because the DEMKO and FIMKO certificates have been acquired again for the above products.
DEMKO and FIMKO recertification for Photocoupler products Revision 1: 11/9/2022 Correction of affected products - Attachment 1(Addition of products) Description of Change: -The DEMKO and FIMKO certificates are valid again for the products shipped from the factory after thecertificate issue dates:(DEMKO) -Oct.27, 2022 for the products listed in Attachments 1 and 2(FIMKO) -Oct.18, 2022 for the products listed in Attachment 1-Oct.25, 2022 for the products listed in Attachment 2-The DEMKO and FIMKO certification notations in the Data Sheets, which became invalid as describedin the PCN document GET-12380 (Publication Date: Jul. 1, 2022), are also valid after the certificateissue dates noted above.-The DEMKO and FIMKO certification marks are added on the labels for the products shipped form thefactory after Dec.12, 2022. (Refer to Tables 1 and 2.)
Statut du produit:
Renesas PS2705A-1-A - Caractéristiques techniques
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 70V |
Forward Voltage: | 1.2V |
Average Forward Current-Max: | 30mA |
Power Dissipation: | 150mW |
CTR-Min: | 50% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +150°C |
Style d'emballage : | SMD-4 |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
100 par Strip
Style d'emballage :
SMD-4
Méthode de montage :
Surface Mount