Référence fabricant
AT24C02C-MAHM-T
AT24C02C Series 2 Kb (256 x 8) 1.7 V I2C-Compatible Serial EEPROM - MINIMAP-8
Microchip AT24C02C-MAHM-T - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
PCN Status:Initial NotificationDescription of Change:Qualification of MTAI as an additional final test location for selected AT24xx, AT25xx, and 24FCxx device families available in 8L UDFN (2x3x0.6mm) package.Reason for Change:To improve manufacturability by qualifying MTAI as an additional test location.Estimated Qualification Completion Date:June 2023
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of MMT as an additional assembly site for various Atmel products available in 8L UDFN (2x3x0.6mm) package.Impacts to Data Sheet:NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:February 17, 2022 (date code: 2208)
Statut du produit:
Microchip AT24C02C-MAHM-T - Caractéristiques techniques
Memory Density: | 2kb |
Memory Organization: | 256 x 8 |
Supply Voltage-Nom: | 1.7V to 5.5V |
Clock Frequency-Max: | 1MHz |
Write Cycle Time-Max (tWC): | 5ms |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
5000 par Reel
Méthode de montage :
Surface Mount