MMBZ5254BLT1G in Reel by onsemi | Diodes Zener | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MMBZ5254BLT1G

MMBZ5254BL Series 225 mW 10 mA 27 V SMT Zener Voltage Regulator - SOT-23-3

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MMBZ5254BLT1G - Caractéristiques techniques
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 27V
Style d'emballage :  SOT-23 (SC-59,TO-236)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MMBZ5254B series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Key Features:

  • 225 mW Rating on FR-4 or FR-5 Board
  • Zener Voltage Range - 2.4 V to 91 V
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded, thermosetting plastic
  • Finish: Corrosion resistant finish, easily solderable
  • Maximum Case Temperature For Soldering Purposes: 260°C for 10 Seconds
  • Polarity: Cathode indicated by polarity band
  • Flammability Rating: UL 94 V-0
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
21 000
Stock d'usine :Stock d'usine :
33 775
Délai d'usine :
6 Semaines
Commande minimale :
57000
Multiples de :
3000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
678,30 $
USD
Quantité
Prix unitaire
3 000
$0.0124
9 000
$0.0122
30 000
$0.0119
60 000
$0.0117
120 000+
$0.0114