HMHA281 in Tube by onsemi | Composants d'isolement/ Optocoupleurs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

HMHA281

MFP4 SMT Single Channel 80 V 3750 Vrms Transistor Output Optocoupler

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2341
Product Specification Section
onsemi HMHA281 - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 100°C
Style d'emballage :  MFP-4
Méthode de montage : Surface Mount
Fonctionnalités et applications
The HMHA281 consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a compact 4-pin mini-flat package. The lead pitch is 1.27 mm.

Features:

  • Compact 4-pin package - (2.4 mm maximum standoff height)
  • Half pitch leads for optimum board space savings
  • High current transfer ratio:
  • HMHA2801: 80-600%
  • HMHA2801A: 80-160%
  • HMHA2801B: 50-150%
  • HMHA2801C: 50-100%
  • HMHA281: 50-600%
  • HMHAA280: 50-600%
  • Available in tape and reel quantities of 500 and 2500
  • Applicable to infrared ray reflow (230°C max, 30 seconds)
  • BSI (File #8611/8612). CSA (File #1201524), UL (file #E90700) and VDE (file #136480) certified

Applications:

  • TBA
Voir plus...
Pricing Section
Stock global :
126
États-Unis:
126
Sur commande :
0
Stock d'usine :Stock d'usine :
30 000
Délai d'usine :
17 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,16 $
USD
Quantité
Prix unitaire
1
$0.158
200
$0.154
750
$0.15
2 500
$0.147
10 000+
$0.141
Product Variant Information section