![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
ES1D-13-F
ES1D Series 200 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC
Product Specification Section
Diodes Incorporated ES1D-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ES1D-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 200V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.92V |
Configuration: | Single |
Diode Capacitance-Max: | 20pF |
Reverse Recovery Time-Max: | 25ns |
Thermal Resistance: | 25°C/W |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
145,000
Germany (Online Only):
145,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0483
10,000
$0.0475
15,000
$0.047
20,000
$0.0467
25,000+
$0.0456
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount