171-009-213R021 in Tray by NorComp | D-Subminiature | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

171-009-213R021

171 Series 9 Position Dip Solder Socket D-Sub Connector

Modèle ECAD:
Nom du fabricant: NorComp
Emballage standard:
Product Variant Information section
Code de date: 2401
Product Specification Section
NorComp 171-009-213R021 - Caractéristiques techniques
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.77 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Méthode de montage : Through Hole
Fonctionnalités et applications

The 171-009-213R021 is a 171 Series 9 Position Dip Solder Socket D-Sub Interconnects .

Product Features:

  • Shell: Steel, nickel plated
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts
  • Nickel shells have indents to provide grounding and additional retention.
  • Low cost
  • High performance
  • Stamped contacts
  • Optional mounting hardware available

View the 171-009 series of Interconnects

 

Voir plus...
Pricing Section
Stock global :
160
États-Unis:
160
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
80
Multiples de :
80
Total 
131,20 $
USD
Quantité
Prix unitaire
80
$1.64
160
$1.63
320
$1.61
1 200+
$1.58
Product Variant Information section