MP34DT05TR-A in Reel by STMicroelectronics | Microphones | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MP34DT05TR-A

MP Series 3.6 V 650 µA -26 dB Audio Sensor Omnidirectional Digital Microphone

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2248
Product Specification Section
STMicroelectronics MP34DT05TR-A - Caractéristiques techniques
Attributes Table
Type: MEMS (Silicon)
Output Type: Digital / PDM
Frequency Range: 10kHz to 100Hz
Supply Current: 650µA
Ratio (S/N): 64dB
Supply Voltage: 1.6V to 3.6V
Shape: Rectangular
Termination Style: Solder Pads
Height - Max: 3mm
Directional: Omnidirectional
Sensitivity: -26dB
Operating Temp Range: -40°C to +85°C
Méthode de montage : Surface Mount
Pricing Section
Stock global :
24 000
États-Unis:
24 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
3 680,00 $
USD
Quantité
Prix unitaire
4 000+
$0.92