Manufacturer Part #
LTST-C191KSKT
Yellow 1.6 x 0.8 x 1.1 mm 130° 180 mcd Clear 2 V Surface Mount LED
Product Specification Section
LITEON LTST-C191KSKT - Product Specification
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
LITEON LTST-C191KSKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Clear |
Forward Voltage: | 2.4V |
Forward (Drive) Current: | 30mA |
Intensity: | 180mcd |
Viewing Angle: | 130° |
Wavelength: | 588nm |
Rated Power: | 75mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 0.55mm x L 1.6mm x W 0.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
235,000
USA:
235,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.03
10,000
$0.0295
15,000
$0.0293
20,000
$0.0291
25,000+
$0.0284
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount