Manufacturer Part #
HVGC-320-1050A
220 - 480Vac, 320W, 525 - 1050mA, 152.4-304.8V, IP65 LED Driver
Product Specification Section
MEAN WELL HVGC-320-1050A - Product Specification
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
MEAN WELL HVGC-320-1050A - Technical Attributes
Attributes Table
Nominal Input Voltage: | 220VAC to 480VAC |
Max Output Power: | 320W |
Minimum Output Voltage: | 152.4V |
Maximum Output Voltage: | 304.8V |
Minimum Output Current: | 525mA |
Maximum Output Current: | 1050mA |
Input Power Factor: | 0.98 |
Efficiency: | 93.5% |
Number of Output Channels: | 1 |
Certifications: | cUL,FCC,UL |
Driver Class: | Class I,Class 1 |
IP Rating: | IP65 - Outdoor Lighting Rating |
Dimming Control: | Excludes Dimming |
Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$123.72
2
$121.92
3
$120.88
4
$120.14
5+
$117.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Box