DSS2X101-02A in Tube by Littelfuse – IXYS | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS2X101-02A

DSS2X Series 200 Vrrm 2 x 100 A Silicon Schottky Diode - SOT-227B

ECAD Model:
Mfr. Name: Littelfuse – IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse – IXYS DSS2X101-02A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 100A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 4mA
Forward Voltage: 940mV
Package Style:  SOT-227B
Mounting Method: Surface Mount
Features & Applications

The DSS2X101-02A is a High performance low loss, soft recovery schottky diode with parallel legs.

Features:

  • Very low Vf
  • Extremely low switching losses
  • Low Irm values
  • Improved thermal behaviour
  • High reliability circuit operation
  • Low voltage peaks for reduced
  • Protection circuits
  • Low noise switching

Applications:

  • Rectifiers in switch mode power supplies (SMPS)
  • Free wheeling diode in low voltage converters
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$238.00
USD
Quantity
Unit Price
1
$24.14
4
$23.80
15
$23.48
25
$23.36
50+
$22.99
Product Variant Information section