Manufacturer Part #
P0602ACMCL
P0602A_L Series 50 mA 25 V Two-Chip SIDACtor® Protection Device - TO-220
Product Specification Section
Littelfuse P0602ACMCL - Product Specification
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
Littelfuse P0602ACMCL - Technical Attributes
Attributes Table
Type: | Sidac |
Directional: | Bi-Directional |
No of Channels: | 4 |
On-State Voltage [Vtm]: | 4V |
On State Current [It]-Typ: | 2.2A |
Off-State Voltage [Vdrm]: | 25V |
Off-State Current [Idrm]: | 5µA |
Hold Current [Ih]: | 50mA |
Capacitance: | 45pF |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.79
30
$1.77
125
$1.74
300
$1.72
1,250+
$1.68
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount