OD8025-12HB in Box by Orion Fans | DC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

OD8025-12HB

OD8025 Series 3400 RPM 80 x 80 x 25 mm 40 CFM 12V Dual Ball Bearing DC Fan

Modèle ECAD:
Nom du fabricant: Orion Fans
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Orion Fans OD8025-12HB - Caractéristiques techniques
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 40CFM
Noise: 35dBA
Voltage Rating: 12V
Dimension: L  80mm x W  80mm x H  25mm
Fonctionnalités et applications
Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. They are well known in the industry for their large U.S., Europe and Asian on hand inventory providing customers with almost instant availability on all their standard parts. They also have great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The OD8025 Series are a 80 x 80 x 25 mm DC Fan that is offered as a ball bearing and sleeve bearing. The standard air flow is between 20 and 40 CFM. It’s offered in 5, 12, 24 and 48 standard volts. All models can be customized if needed to fit your voltage requirements

OD8025-12HB is a low speed, ball bearing fan that measures 80 x 80 x 25 mm. It has a 40 CFM and operates at 12 volts.
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
20
Multiples de :
20
Total 
177,00 $
USD
Quantité
Prix unitaire
1
$9.09
4
$8.97
15
$8.85
30
$8.79
75+
$8.66
Product Variant Information section