Manufacturer Part #
NCV7805BDTRKG
NCV7800 Series 1 A 5 V Fixed Output SMT LDO Positive Voltage Regulator - DPAK
Product Specification Section
onsemi NCV7805BDTRKG - Product Specification
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
onsemi NCV7805BDTRKG - Technical Attributes
Attributes Table
Input Voltage-Min: | 7V |
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1A |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 8µA |
No. of Outputs: | Single |
Output Noise: | 10µV |
Load Regulation: | 100mV |
Current - Limit: | 0.2A |
Line Regulation: | 100mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
2,500
$0.164
5,000
$0.162
7,500
$0.161
10,000
$0.16
12,500+
$0.157
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount