76385-311LF in Tube by Amphenol Communications Solutions | Plug Housings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

76385-311LF

22 Positions Header Connector 0.100" (2.54mm) Through Hole Gold, GXT™

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 76385-311LF - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Vertical Header/Plug
No of Positions: 22
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Voltage Rating: 1000V
Current Rating: 3A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Gender: Male
Color: Black
Insulation Resistance: 10GΩ
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1140
Multiple Of:
19
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,949.40
USD
Quantity
Unit Price
19
$1.81
76
$1.78
190
$1.76
475
$1.74
760+
$1.71
Product Variant Information section