Manufacturer Part #
CR-12FP4--549R
CR Series 2512 549 Ω ±1% 1 W ±100 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
Viking Tech CR-12FP4--549R - Product Specification
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
Viking Tech CR-12FP4--549R - Technical Attributes
Attributes Table
Resistance: | 549Ω |
Rated Power: | 1W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 250V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 2512 (6432 Metric) |
Height - Max: | 0.65mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 500V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0414
8,000
$0.0406
12,000
$0.0402
16,000+
$0.0396
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount