Référence fabricant
08055F104K4T2A
0805 100 nF 50 V ±10 % Tolerance X8R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX 08055F104K4T2A - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Move the manufacturing of Multi Layered Ceramic Chips Manufactured with X8R Dielectric from AVX Coleraine, Northern Ireland to AVX Penang Malaysia AVX would like to take this opportunity to advise customers of the need to utilize worldwide manufacturing capability for the supply of AVX Automotive grade, Surface Mount Ceramic, X8R Dielectric capacitors. This announcement provides notification of our intention to TRANSFER the manufacture of X8R Dielectric parts to the AVX Penang, Malaysia facility.
AVX would like to take this opportunity to advise customers of the need to utilize worldwide manufacturing capability for the supply of AVX Automotive grade, Surface Mount Ceramic, X8R Dielectric capacitors.This announcement provides notification of our intention to TRANSFER the manufacture of X8R Dielectric parts to the AVX Penang, Malaysia facility. A Last Time Buy opportunity for AVX Coleraine manufactured products will be made available until Wk 33 2015. After this time customer orders will be directed to the AVX Penang facility.There are no changes proposed from the design, fabrication, test or packaging of the current devices.
Statut du produit:
KYOCERA AVX 08055F104K4T2A - Caractéristiques techniques
Capacitance: | 0.1µF |
Dielectric: | X8R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 0805 (2012 Metric) |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
2000 par Reel
Méthode de montage :
Surface Mount