ILD256T in Reel by Vishay | Composants d'isolement/ Optocoupleurs | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

ILD256T

ILD256T Series Dual Channel 70 V 4000 Vrms Phototransistor Optocoupler - SOIC-8

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Vishay ILD256T - Caractéristiques techniques
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 70V
CTR-Min: 20%
Operating Temp-Max: 100°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The ILD256T is a dual channel phototransistor output optocoupler. It consists of two infrared emitters coupled to a silicon NPN phototransistor detector.

This is well suited for telecom applications such as ring detection or off/on hook status, given its bidirectional LED input and guaranteed current transfer ratio (CTR) of 20 % at IF = 10 mA.

Features:

  • Each Channel: Guaranteed CTR Symmetry, 2:1 Maximum
  • Bidirectional AC Input
  • SOIC-8 Surface Mountable Package
  • Isolation Test Voltage, 4000 VRMS
  • Standard Lead Spacing, 0.05
  • Available only on Tape and Reel Option (Conforms to EIA Standard 481-2)
  • Lead (Pb)-free component
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Telecom applications ring detection off/on hook status

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
1 210,00 $
USD
Quantité
Prix unitaire
2 000
$0.605
4 000
$0.595
6 000+
$0.59
Product Variant Information section