Manufacturer Part #
68001-420HLF
Single Row 20 Position 2.54mm Tin Square Male Pins Unshrouded BERGSTIK II Header
Product Specification Section
Amphenol Communications Solutions 68001-420HLF - Product Specification
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
Amphenol Communications Solutions 68001-420HLF - Technical Attributes
Attributes Table
No of Positions: | 20 |
Pitch: | 2.54 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Solder |
Operating Temp Range: | -65°C to +125°C |
Voltage Rating: | 1500V |
Current Rating: | 3A |
Contact Plating: | Tin |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Pin Headers |
Color: | Black |
Insulation Resistance: | 5000MΩ |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$0.44
75
$0.43
250
$0.42
750
$0.41
2,500+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole