FNETHE025 in Reel by Pericom Saronix-eCera | Oscillators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FNETHE025

FNETHE025 Series 25 MHz ±25 ppm -20 to 70 °C Crystal Oscillator - SMD-4

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Pericom Saronix-eCera FNETHE025 - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 25MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 15mA
Operating Temp Range: -20°C to +70°C
Dimension: L  7mm x W  5mm x H  1.55mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$490.00
USD
Quantity
Unit Price
1,000+
$0.49
Product Variant Information section