09062486835 in Bag by HARTING | Rack and Panel Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

09062486835

Type F 48 Position 5.08 mm Pitch Baord to Board Female Straight DIN41612

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09062486835 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 48
No of Rows: 3
Pitch: 5.08 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 15mΩ
Current Rating: 6A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 09062486835 is a 48 position standard quality Type F solder termination DIN41612 connector.

Specifications:

  • Contact Pitch: 5.08
  • No. of contacts: 48
  • Current: 6 A @ 20°C
  • Gender: female
  • Termination Type: Solder
  • Type: F
  • Combination: Backplane-to-Daughtercard, Mezzanine
  • Quality-Level: standard
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$124.20
USD
Quantity
Unit Price
1
$6.30
10
$6.21
25
$6.17
75
$6.11
150+
$6.03
Product Variant Information section