Manufacturer Part #
STM32U031R8T6
STM32 Series 64 kB Flash 12 kB RAM 56 MHz 32-Bit SMT Microcontroller-LQFP-64
Product Specification Section
STMicroelectronics STM32U031R8T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32U031R8T6 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 12kB |
Speed: | 56MHz |
No of I/O Lines: | 53 |
InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART |
Peripherals: | Brown-out Detect/CapSense/DMA/LVD/PWM/Reset/Temp Sensor |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
960+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
960 per Tray