Manufacturer Part #
MCS3264R020FER
MCS Series 1225 20 mOhm ±1% 2 W ±50 ppm/°C Metal Alloy Chip Resistor
Product Specification Section
Ohmite MCS3264R020FER - Product Specification
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
Ohmite MCS3264R020FER - Technical Attributes
Attributes Table
Resistance: | 20mΩ |
Rated Power: | 2W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±50ppm/°C |
Operating Temp Range: | -55°C to +150°C |
Case Size: | 2512 (6432 Metric) |
Height - Max: | 0.6mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.164
8,000+
$0.16
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount