FDPC8013S in Reel by onsemi | Mosfet | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

FDPC8013S

FDPC8013S Series 30 V 13 A 26 A Asymmetric Dual N-Channel Mosfet - Power Clip 33

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi FDPC8013S - Caractéristiques techniques
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 6.4mΩ/1.9mΩ
Qg Gate Charge: 13nC/44nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 13A/26A
Turn-on Delay Time: 6ns/11ns
Turn-off Delay Time: 16ns/30ns
Rise Time: 2ns/5ns
Fall Time: 2ns/4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V/1.7V
Technology: PowerTrench
Height - Max: 0.75mm
Length: 3.3mm
Input Capacitance: 827pF/2785pF
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
26 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
2 535,00 $
USD
Quantité
Prix unitaire
3 000+
$0.845
Product Variant Information section