Manufacturer Part #
CGA4J2X8R1H104K125AA
CGA Series 0805 100 nF 50 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
Product Specification Section
TDK CGA4J2X8R1H104K125AA - Product Specification
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
TDK CGA4J2X8R1H104K125AA - Technical Attributes
Attributes Table
Capacitance: | 100nF |
Dielectric: | X8R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Dissipation Factor: | 3% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +150°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0805 (2012 Metric) |
Lead Spacing: | 4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.0244
4,000
$0.024
8,000
$0.0236
10,000
$0.0235
30,000+
$0.0227
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount