Toradex i.MX 95 Verdin Evaluation Kit
Accelerating next-gen Edge AI, automotive, industrial and medical applications
Toradex features Verdin Evaluation Kit which empowers developers to kickstart projects and smoothly transition from proof-of-concept to large-scale production with ease, speed, and advanced security.
The Verdin Evaluation Kit comes with features beyond the typical offerings of evaluation boards. It provides ample room for customization and scalability, making it a perfect fit for a wide array of applications.
The kit enables a wide range of machine vision and advanced edge applications across several industries, including industrial & robotics, healthcare, transportation and automotive, smart city and renewable energy.
The Toradex i.MX 95 Verdin Evaluation Kit has been carefully engineered to cater to evolving needs such as functional safety, security compliance, edge AI, real-time processing, and power efficiency.
The kit includes:
- i.MX95 Verdin Evaluation Kit Carrier Board
- i.MX95 Verdin Evaluation Kit SoM
- Verdin Industrial Heatsink Type 1
| - M2-MAYA-W2 card Wi-Fi 6, Bluetooth 5.4
- Verdin DSI to HDMI Adapter
- Verdin DSI/CSI to mini SAS Adapter
- 12V/30W AC/DC Power Adapter with barrel plug
|
Features
- Expansive Machine Vision:
- The i.MX 95’s integrated eIQ Neutron NPU enables advanced computer vision with multiple cameras.
- Supports application development through the eIQ machine learning software development environment, compatible with TensorFlow, PyTorch, and ONNIX.
- The Application Processors' Image Signal Processor (ISP) features HDR, advanced de-noising, and edge enhancement with support for color, monochrome, and RGB-IR camera sensors.
- High-Performance Computing:
- The i.MX 95 family includes up to six Arm Cortex-A55 cores in a multi-core application domain.
- Features an independent safety domain with high-performance Arm Cortex-M7 and Cortex-M33 CPUs, combining low-power, real-time, and high-performance processing.
- The i.MX 95 Verdin Evaluation Kit includes LPDDR5 RAM, delivering high bandwidth for computing, graphics, and machine learning applications.
- A powerful GPU with OpenCL 3.0 enhances machine learning and other computing workloads.
- Simplified Security and Safety:
- Incorporates a secure enclave for functions like secure boot, cryptography, trust provisioning, and run-time attestation.
- Simplifies compliance with cybersecurity regulations, such as the EU Cyber Resilience Act (CRA).
- Designed to comply with automotive ASIL-B and industrial SIL-2 functional safety standards.
- NXP SafeAssure ensures compliance with ISO 26262 and IEC 61508 safety standards.
| - High-Speed Connectivity:
- Integrates 10-gigabit Ethernet, 1000BASE-T1 Automotive Ethernet, and 1-gigabit Ethernet ports with Time-Sensitive Networking (TSN) and IEEE 1588 capabilities.
- Features high-speed Wi-Fi with 2.4/5 GHz dual-band 1x1 Wi-Fi 6 (802.11ax) and Bluetooth 5.
- Offers M.2, mPCIe, and USB 3.0 interfaces for expansion with satellite radio, 5G, or additional NPUs.
- Graphics and Multimedia:
- Integrated Arm Mali GPU supports OpenGL ES 3.2, Vulkan 1.2, and OpenCL 3.0 for high-resolution graphics and compute acceleration.
- Includes a 2D GPU in the real-time domain for graphics overlays in safety or real-time applications.
- Display controller supports multiple independent or interdependent display output streams, including HDMI, MIPI-DSI, MIPI-CSI, and LVDS.
- Comprehensive Software Support:
- Provides extensive developer documentation, local support, and integration with software providers for GUIs, AI, and connectivity.
- Frequent updates and extensive testing reduce maintenance costs and help meet cybersecurity legislation requirements.
- Torizon platform offers a secure, reliable, and integrated solution for IoT Linux devices, with features like secure updates and remote access.
- Ready-to-use Ecosystem:
- Includes a bootstrapped ecosystem to jumpstart software development.
|
Applications
- Industrial Automation & Robotics
- Healthcare
- Transportation, Vehicles and Agriculture
| - Test and Measurement equipment
- Smart City
|