Renesas — RX13T 32-bit Microcontrollers (MCU) | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
 
Renesas

 

The Renesas RX13T group of 32 bit microcontrollers are optimized for single motor control applications and can help reduce board area and BOM costs.

Renesas RX13T microcontrollers are equipped with the proven RX Family RXv1 core operating at 32MHz, a floating point unit (FPU), an inverter control timer and a 12-bit A/D converter, allowing high-efficiency inverter control of brushless DC motors with one device. RX13T microcontrollers are highly compatible with existing RX devices so it is easy to convert hardware and software from previous designs. The Renesas 32 bit microcontroller lineup includes small 32-pin and 48-pin packages with built-in features such as programmable gain amplifier (PGA), comparator, data flash, and high-speed on-chip oscillator (HOCO). These on-chip features can help reduce board area and the BOM components in the design.

Features
  • RX13T microcontrollers with RXv1 core
    • Enhanced analog function
    • Single precision FPU
  • 128 KB FLASH, 12 KB RAM, 4 KB Dataflash
  • 12-bit ADC (1 unit) with 3 simultaneous S/H
  • Built-in analog omparators (3 ch)
  • Build-in programmable gain amp (PGA 3 ch)
  • Safety functions
  • Supports 2.7V ~ 5.5V operation
Benefits
  • Low pin count (32 or 48 pins)
  • Compact code size
  • BOM cost reduction with built-in enhanced analog function
  • Safety functionality embedded
  • Support 2.7V ~ 5.5V operation
  • Industrial grade 105°C operating temperature part available
Applications
  • Single Motor Control Applications
  • Fan control
  • Pumps
  • Refrigerators
  • Vacuum cleaners
  • Printers
  • Small robots
  • Etc.

 

Looking for more? Shop our wide selection of Renesas microcontrollers