ON Semiconductor — AR0144CS Digital Image Sensor | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
 
onsemi

 

ON Semiconductor AR0144CS: CMOS Digital Image Sensor with Global Shutter Pixel Design

The ON Semiconductor AR0144 is a 1/4-inch 1.0 Mp CMOS digital image sensor with an active-pixel array of 1280H x 800V. The sensor incorporates a new innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensor produces clear, low noise images in both low-light and bright scenes. The ON Semiconductor digital sensor includes sophisticated camera functions such as auto exposure control, windowing, row skip mode, column-skip mode, pixel-binning and both video and single frame modes. It is also programmable through a simple two-wire serial interface. The AR0144 produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including scanning and industrial inspection.

AR0144CS Calibration

Calibration is applied to FM10FF-724H to reduce significant sample-to-sample variation. By doing so, different image quality (IQ) would be wrote into camera module memory (EEPROM) and used by ISP and/or LSC algorithm in order to keep the output quality level constant.

The AR0144 1MP IAS module is part of the ON Semiconductor IAS family of modules offering standardized connectors, layout configuration and OTPM protocol. The modules are compatible with Evaluations systems and reference designs offered by ON Semiconductor.

See all image sensors from On Semiconductor

Features
  • Best Global Shutter Efficiency
  • Low Dark Current/Hot Pixels
  • High Linear Full Well
  • Low Operational Power
  • Small Form Factor
Benefits
  • Improved image quality for fast moving objects
  • Total Noise Floor Reduction, SNR Improvement
  • High Dynamic Range
  • Ideal for battery powered applications
  • Ideal for space constrained applications like Handheld Scanners
AR0144 Applications
  • Barcode Scanning
  • 3D Scanning
  • Virtual/Augmented Reality
  • Positional Tracking
  • Gesture Recognition
  • Machine Vision
  • Biometric Scanning
End Products
  • Head Mounted Displays
  • Biometric Scanners
  • Virtual Reality/Augmented Reality Glasses
  • Drones

Related Material

 

onsemi — AR0144CS Digital Image Sensor in FM10FF-724H Camera Module