text.skipToContent text.skipToNavigation

Manufacturer Part #

W3554B0140

Antennas PCB Embdd NPB 698-2700 MHz

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics W3554B0140 - Technical Attributes
Attributes Table
Antenna Type: PCB Trace
Gain: 2.5dB
Polarization: linear
No of Bands: 2
Rated Power: 5W
Return Loss: -3dBA
Output Impedance: 50Ω
Operating Frequency: 960MHz to 998MHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
580
Multiple Of:
10
Total
$1,409.40
USD
Quantity
Unit Price
10
$2.54
40
$2.50
200
$2.45
400
$2.43
1,250+
$2.38
Product Variant Information section