text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3070EEN-L

SP3070E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Date Code: 1907
Product Specification Section
MaxLinear SP3070EEN-L - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3V to 3.6V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Supply Current: 0.8mA
Power Dissipation: 667mW
No of Terminals: 14
Moisture Sensitivity Level: 2
Package Style:  SOIC-14N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
460
Germany (Online Only):
460
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
12
Multiple Of:
56
Total
$10.50
USD
Quantity
Unit Price
56
$0.875
224
$0.875
840
$0.875
1,400
$0.875
2,800+
$0.875