Manufacturer Part #
74LVC1G86GW-Q100H
2-input EXCLUSIVE-OR gate (either 3.3 V or 5 V)
Product Specification Section
Nexperia 74LVC1G86GW-Q100H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74LVC1G86GW-Q100H - Technical Attributes
Attributes Table
Logic Circuit: | OR Gate |
Family: | A/LVC/H |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Supply Current: | 4µA |
Power Dissipation: | 250mW |
Propagation Delay: | 5.5ns |
Operating Temperature: | -40°C to +125°C |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | 32mA |
Low Level Output Current: | 32mA |
No of Pins: | 5 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
78,000
Germany (Online Only):
78,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0332
9,000
$0.0323
12,000
$0.0321
30,000
$0.0314
45,000+
$0.0308
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount