text.skipToContent text.skipToNavigation

Manufacturer Part #

BC856B-TP

BC856B Series 65 V 100 mA 310 mW PNP Small Signal Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Micro Commercial Components BC856B-TP - Technical Attributes
Attributes Table
Polarity: PNP
Type: Small Signal
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 220
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.30
USD
Quantity
Unit Price
3,000
$0.0081
12,000
$0.0078
30,000
$0.0076
75,000
$0.0075
120,000+
$0.0072
Product Variant Information section