2N5087 TRA in Reel by Central Semiconductor | Transistors bipolaires | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

2N5087 TRA

2N5087 Series 50 V 50 mA Through Hole PNP Silicon Transistor - TO-92-3

Modèle ECAD:
Nom du fabricant: Central Semiconductor
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Central Semiconductor 2N5087 TRA - Caractéristiques techniques
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 50V
Collector Current Max: 50mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.3V
Emitter - Base Voltage: 3V
DC Current Gain-Min: 250
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 40MHz
Operating Temp Range: -65°C to +150°C
Noise Figure: 2dB
Style d'emballage :  TO-92
Méthode de montage : Through Hole
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
2 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
4000
Multiples de :
2000
Total 
1 040,00 $
USD
Quantité
Prix unitaire
2 000
$0.265
4 000+
$0.26
Product Variant Information section