Manufacturer Part #
BAS7002LE6327XTMA1
PG-TSLP-2 Silicon Schottky Diode
Product Specification Section
Infineon BAS7002LE6327XTMA1 - Product Specification
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
Infineon BAS7002LE6327XTMA1 - Technical Attributes
Attributes Table
Product Status: | Active |
Average Rectified Current-Max: | 70mA |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Current-Max: | 0.1µA |
Forward Voltage: | 1V |
Diode Capacitance-Max: | 2pF |
Reverse Recovery Time-Max: | 100ps |
Operating Temp Range: | -55°C to +125°C |
Power Dissipation: | 250mW |
Configuration: | Single |
Package Style: | SOD-882 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
15,000+
$0.0716
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount