Manufacturer Part #
TDC-GPX
TDC-GPX: High-End Time-to-Digital Converter Grade B (One Green Dot) - TQFP-100
Product Specification Section
ScioSense TDC-GPX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ScioSense TDC-GPX - Technical Attributes
Attributes Table
Supply Voltage: | -0.3V to +3.6V |
Supply Current: | 20mA |
Frequency: | 7MHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
90+
$150.29
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount