Manufacturer Part #
M8HL90DL30750
M8H-L Module 5000K 70CRI 4600lm 140lm/W
Product Specification Section
HPWINNER M8HL90DL30750 - Product Specification
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
HPWINNER M8HL90DL30750 - Technical Attributes
Attributes Table
Environment: | Outdoor - IP67 |
Color: | Cool White |
CCT: | 5000K |
CRI: | 70 |
Minimum Flux: | 4340lm |
Typical Flux: | 4568lm |
Nominal Current: | 1400mA |
Maximum Current: | 2100mA |
Typical Forward Voltage: | 24V |
Test Temperature: | 50°C |
Application 1: | General Lighting |
Dimensions: | 275 x 75 mm |
Has Integrated Heatsink: | True |
Has Integrated Optics: | True |
Has Integrated Driver: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$22.76
3
$22.45
5
$22.31
20
$21.93
30+
$21.68
Product Variant Information section
Available Packaging
Package Qty:
20 per Bulk