TC164-JR-07560RL in Reel by YAGEO | Resistor Networks & Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-07560RL

TC164 Series 4 Elements 560 Ohms 5 % Case 4 x 0603 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
YAGEO TC164-JR-07560RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 560Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.00
USD
Quantity
Unit Price
5,000
$0.0082
15,000
$0.0079
20,000
$0.0079
50,000
$0.0077
75,000+
$0.0075
Product Variant Information section