Manufacturer Part #
BLM15PX331SN1D
BLM Series 0402 330 Ohm 1200 mA 0.15 Ohm DCR Surface Mount Ferrite Bead
Product Specification Section
Murata BLM15PX331SN1D - Product Specification
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
Murata BLM15PX331SN1D - Technical Attributes
Attributes Table
Filter Type: | Power-Line |
Impedance: | 330Ω |
Tolerance (%): | ±25% |
Rated Current: | 1200mA |
DC Resistance-Max: | 0.15Ω |
Case Size: | 0402 (1005 Metric) |
Frequency-Max: | 100MHz |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 1mm x W 0.5mm x H 0.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0196
20,000
$0.0193
30,000
$0.0191
40,000
$0.019
50,000+
$0.0186
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount