text.skipToContent text.skipToNavigation

Manufacturer Part #

DF63-6S-3.96C

DF63 Series 6 Position 3.96 mm Pitch Single Row Wire to Board Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2046
Product Specification Section
Hirose Electric DF63-6S-3.96C - Technical Attributes
Attributes Table
No of Positions: 6
No of Rows: 1
Contact Termination: Female/Socket Crimp
Pitch: 3.96 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
Voltage Rating: 630V
Current Rating: 10A
Material: Polybutylene Terephthalate
Gender: Female
Type: Housing
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.13
USD
Quantity
Unit Price
1
$0.125
250
$0.122
1,000
$0.119
3,000
$0.117
12,500+
$0.112