text.skipToContent text.skipToNavigation

Manufacturer Part #

XLL536062.500000I

XLL Series 62.5000Mhz 3.3V 25ppm -40 to 85C 5.0 X 3.2mm Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLL536062.500000I - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 62.5MHz
Frequency Stability: ±25ppm
Supply Voltage: 3.3V
Supply Current: 100mA
Load Capacitance: 15pF
Output Type: LVDS
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 55%
Dimension: L  5mm x W  3.2mm x H  1.2mm
No of Terminals: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$286.00
USD
Quantity
Unit Price
200
$1.43
400+
$1.40
Product Variant Information section