text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9731-1C-12DC1

AZ9731 Series SPDT 12 V 40 A Quick Connect MINI-ISO Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
American Zettler AZ9731-1C-12DC1 - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C x 2)
Nominal Coil Voltage: 12V
Termination Style: Plug-In / Solder
Coil Resistance: 90Ω
Switching Voltage: 75V
Contact Material: Silver tin oxide
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +125°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.00
USD
Quantity
Unit Price
100
$1.33
200
$1.32
400
$1.31
1,500+
$1.28
Product Variant Information section