Manufacturer Part #
0154.250DR
154 Series Fast-Acting 125 V 0.25 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
Product Specification Section
Littelfuse 0154.250DR - Product Specification
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
Littelfuse 0154.250DR - Technical Attributes
Attributes Table
Voltage Rating: | 125V |
Rated Voltage (VAC): | 125VAC |
Response Characteristic: | Fast-Acting |
Current Rating: | 0.25A |
Operating Temp Range: | -55°C to +125°C |
Color: | Tan |
Typical Melting I2t (A2sec): | 0.0113A |
Dimension: | L 9.73mm x W 5.03mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$1.21
3,000+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount