SI-B9T222B2HUS in Bulk by Samsung LED | Linear Mid Power LED Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SI-B9T222B2HUS

H-Series Gen 4 4000K 90CRI 3500lm 160lm/W

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung LED SI-B9T222B2HUS - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 90
Minimum Flux: 3130lm
Typical Flux: 3480lm
Nominal Current: 960mA
Maximum Current: 3700mA
Typical Forward Voltage: 22V
Test Temperature: 40°C
Application 1: General Lighting
Dimension: 1120 x 18 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.40
USD
Quantity
Unit Price
1
$12.40
4
$12.22
10
$12.10
25
$11.99
40+
$11.81
Product Variant Information section