Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Family Name | Core Processor | Program Memory Type | Flash Size (Bytes) | RAM Size | Speed | No of I/O Lines | InterfaceType / Connectivity | Peripherals | Number Of Timers | Supply Voltage | Operating Temperature | On-Chip ADC | On-Chip DAC | Watchdog Timers | Moisture Sensitivity Level | Mounting Feature |
Microchip AT89LP Series 4 KB Flash 256 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-20 | Qty Unit Price 37 $2.15 76 $2.13 114 $2.12 152 $2.11 190 $2.08 | 0 | 6 Weeks | Tube | SOIC-20 | AT89LP | 8051 | Flash | 4kB | 256B | 20MHz | 15 | SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 2.4V to 5.5V | -40°C to +85°C | 1 | Surface Mount | |||||
Microchip AT89LP Series 64 KB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44 | Qty Unit Price 27 $4.94 | 0 | 4 Weeks | Tube | PLCC-44 | 89LP | 8051 | Flash | 64kB | 256B | 20MHz | 40 | EBI/EMI/I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 2.4V to 5.5V | -40°C to +85°C | 7-chx10-bit | Surface Mount | |||||
![]() Microchip AT89LP Series 64 kB Flash 2.25 kB RAM 20 MHz 8-Bit Microcontroller - DIP-40 | Qty Unit Price 10 $5.23 30 $5.13 40 $5.10 100 $5.02 150 $4.94 | 0 | 4 Weeks | Tube | |||||||||||||||||||
Microchip AT89LP Series 20MHz 1152KB RAM 32KB Flash 8-Bit Microcontroller - PLCC-44 | Qty Unit Price 27 $3.92 54 $3.88 81 $3.85 108 $3.83 135 $3.77 | 0 | 23 Weeks | Tube | |||||||||||||||||||
Microchip AT89LP Series 64 kB Flash 2.25 kB RAM 20 MHz 8-Bit Microcontroller - PLCC-44 | Qty Unit Price 27 $4.98 | 0 | 4 Weeks | Tube | PLCC-44 | 89LP | 8051 | Flash | 64kB | 2.25kB | 20MHz | 40 | EBI/EMI/I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 2.4V to 5.5V | -40°C to +85°C | 7-chx10-bit | 1 | Surface Mount | ||||
Qty Unit Price 10 $5.26 20 $5.19 40 $5.13 50 $5.11 150 $4.98 | 0 | N/A | Tube | ||||||||||||||||||||
Qty Unit Price 27 $3.20 | 0 | 30 Weeks | Tube | ||||||||||||||||||||
Qty Unit Price 37 $2.29 74 $2.26 111 $2.25 148 $2.24 185 $2.21 | 0 | 7 Weeks | Tube | ||||||||||||||||||||
Qty Unit Price 37 $2.50 74 $2.47 111 $2.45 148 $2.44 185 $2.40 | 0 | N/A | Tube | ||||||||||||||||||||
Qty Unit Price 10 $3.75 | 0 | 5 Weeks | Tube | DIP-40 | AT89S | 8051 | Flash | 12kB | 256B | 24MHz | 32 | SPI/UART/USART | POR/Watchdog | 3 | 2.7V to 5.5V | -40°C to +85°C | 1 | Through Hole | |||||
Qty Unit Price 10 $6.29 20 $6.25 40 $6.21 50 $6.20 150 $6.12 | 0 | 6 Weeks | Tube | DIP-40 | ATmega | AVR | Flash | 128kB | 16kB | 20MHz | 32 | I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Through Hole | |||||
Microchip ATmega Series 128 KB Flash 16 KB SRAM 20 MHz 8-Bit Microcontroller - DIP-40 | Qty Unit Price 10 $6.23 | 0 | 4 Weeks | Tube | DIP-40 | ATmega | AVR | Flash | 128kB | 16kB | 20MHz | 32 | I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3 | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Through Hole | |||
Qty Unit Price 10 $5.40 20 $5.37 40 $5.33 50 $5.32 150 $5.25 | 0 | 11 Weeks | Tube | DIP-40 | ATmega | AVR | Flash | 16kB | 1kB | 16MHz | 32 | I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3 | 4.5V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Through Hole | ||||
Qty Unit Price 10 $5.38 20 $5.34 30 $5.29 40 $5.31 50 $5.30 100 $5.24 150 $5.23 | 0 | 6 Weeks | Tube | DIP-40 | ATmega | AVR | Flash | 16kB | 1kB | 16MHz | 35 | EBI/EMI/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 4 | 2.7V to 5.5V | -40°C to +85°C | 1 | Through Hole | |||||
Qty Unit Price 14 $3.77 28 $3.72 56 $3.68 70 $3.66 210 $3.58 | 0 | 4 Weeks | Tube | DIP-28 | ATmega | AVR | Flash | 16kB | 1kB | 20MHz | 23 | I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3 | 2.7V to 5.5V | -40°C to +85°C | 6-chx10-bit | 1 | Through Hole | ||||
Qty Unit Price 14 $2.62 42 $2.58 70 $2.56 140 $2.53 280 $2.49 | 0 | 4 Weeks | Tube | DIP-28 | ATmega | AVR | Flash | 16kB | 1kB | 20MHz | 23 | I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3 | 1.8V to 5.5V | -40°C to +85°C | 6-chx10-bit | 1 | Through Hole | ||||
Qty Unit Price 1 $3.93 10 $3.85 25 $3.79 75 $3.72 150 $3.64 | 0 | 6 Weeks | Tube | DIP-40 | ATmega | AVR | Flash | 16kB | 1kB | 16MHz | 32 | I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3 | 2.7V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Through Hole | ||||
Qty Unit Price 10 $6.35 | 0 | 6 Weeks | Tube | DIP-40 | ATmega | AVR | Flash | 32kB | 2kB | 16MHz | 32 | I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3 | 4.5V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Through Hole | ||||
Qty Unit Price 14 $2.67 42 $2.63 70 $2.61 140 $2.58 280 $2.53 | 0 | 4 Weeks | Tube | ||||||||||||||||||||
Qty Unit Price 1 $2.63 15 $2.58 30 $2.55 100 $2.50 200 $2.45 | 0 | 6 Weeks | Tube | DIP-28 | ATmega | AVR | Flash | 32kB | 2kB | 20MHz | 23 | I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3 | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Through Hole | ||||
Qty Unit Price 10 $4.37 30 $4.28 40 $4.26 100 $4.20 150 $4.13 | 0 | 6 Weeks | Tube | DIP-40 | ATmega | AVR | Flash | 32kB | 2kB | 16MHz | 32 | I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3 | 2.7V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Through Hole | ||||
Qty Unit Price 14 $2.32 42 $2.28 70 $2.26 140 $2.23 280 $2.19 | 0 | 23 Weeks | Tube | DIP-28 | ATmega | AVR | Flash | 4kB | 512B | 20MHz | 23 | I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 3 | 2.7V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Through Hole | ||||
Qty Unit Price 10 $2.75 30 $2.70 50 $2.68 150 $2.63 250 $2.59 | 0 | 6 Weeks | Tube | DIP-40 | ATmega | AVR | Flash | 48kB | 6kB | 20MHz | 34 | I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 1.8V to 5.5V | -40°C to +125°C | 16-chx10-bit | Through Hole | ||||||
Qty Unit Price 10 $6.12 | 0 | 7 Weeks | Tube | DIP-40 | ATmega | AVR | Flash | 64kB | 4kB | 20MHz | 32 | I2C/SPI/UART/USART | Brown-out Detect/POR/PWM/Reset/Watchdog | 2.7V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Through Hole | |||||
Qty Unit Price 10 $5.21 30 $5.12 40 $5.09 100 $5.01 150 $4.93 | 0 | 5 Weeks | Tube | PDIP-40 | ATmega | AVR | Flash | 64kB | 4kB | 20MHz | 32 | I2C/SPI/USART | BOR/Brown-out Detect/POR/PWM/Watchdog | 3 | 1.8V to 5.5V | -40°C to +85°C | 8-chx10-bit | 1 | Through Hole |
Added to Your Shopping Cart