Future Electronics — Hedgehog Development Board | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

Future Electronics

 

Future Electronics — Hedgehog Development Board

Hedgehog is a MachXO5-NX evaluation board designed by Future Electronics in partnership with Lattice Semiconductor. It’s a simple, low-cost breakout board that provides convenient access to densely spaced I/Os of Lattice’s MachXO5-NX secure control FPGA to allow simple evaluation and development. The MachXO5-NX family of low-power FPGAs are built on Lattice Semiconductor Nexus FPGA platform, using low-power 28 nm FD-SOI technology. The MachXO5-NX family supports a variety of interfaces including MIPI D-PHY (CSI-2, DSI),LVDS, SLVS, subLVDS, SGMII (Gigabit Ethernet) and more. It includes embedded flash memory for on-chip multi-boot and UFM.

Visit Hedgehog board GitHub page for reference designs and more:https://github.com/Future-Electronics-Design-Center/Hedgehog-Development-Board

Features

  • Lattice MachXO5-NX secure control FPGA (25K LCs)
  • Pmod™, mikroBUS™, Arduino, and Raspberry Pi connectors
  • On-board FTDI JTAG and connector
  • Program and user buttons
  • 4-position DIP switch
  • MIPI camera and display interfaces
  • 128Mb HyperRAM
  • 8 x LEDs
  • USB debug interface

 

Hedgehog Block Diagram

Hedgehog Block Diagram