The Avalanche Development Kit allows developers to quickly prototype for the lowest power mid-range FPGA platform in the market. At the heart of the kit is a 300k LE (logic element) PolarFire non-volatile FPGA from Microsemi. The PolarFire FPGA family is a cost optimized, lowest power mid-range density FPGA family with proven security and exceptional reliability.
Best in Class Features Include:
- Microsemi PolarFire MPF300
- Microsemi LX7167 step down converter
- Microsemi Gigabit Ethernet PHY VSC8531
- Microsemi embedded FlashPro 5
- ALLIANCE 4Gb DDR3 synchronous DRAM (SDRAM)
- HALO fast jack single port HFJ11
- HALO shielded drum inductor HDS1255
- High speed serial connectivity transceivers (SerDes)
- Microchip 64Mb serial flash SST26VF064B
- Microchip analog converter A/D MCP3903
- Panasonic Wi-Fi module PAN9320
- Sullins Arduino compatible expansion headers
- Sullins MikroBus expansion headers
- Sullins PMod expansion connector
- The Avalanche board comes with a free 1-year gold license